The ICS341MIPLF is a single PLL oscillator with a clock input, operating over a temperature range of -40°C to 85°C. It is packaged in a surface mount SOIC package. The device is RoHS compliant and features a maximum operating frequency of 200MHz. The oscillator is available in quantities of 97 per package, which can be supplied in rail or tube packaging.
IDT ICS341MIPLF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.