The ICS341MPLFT is a single PLL device with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 2500 per reel. It is designed for use in high-frequency applications, with a maximum operating frequency of 200MHz.
IDT ICS341MPLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.