
The ICS342MPT is a single PLL clock circuit with a maximum frequency of 200MHz. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. The ICS342MPT is not RoHS compliant.
Sign in to ask questions about the IDT ICS342MPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS342MPT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS342MPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.