The ICS343MIPLF is a single PLL device with a clock input, featuring a maximum operating frequency of 200MHz. It is packaged in a SOIC surface mount package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in quantities of 97. It is part of the VersaClock series from IDT.
IDT ICS343MIPLF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.