
The ICS343MIPT is a single PLL clock generator from IDT. It operates at a maximum frequency of 200MHz and is available in a SOIC package, suitable for surface mount applications. The device is specified to function within an operating temperature range of -40°C to 85°C. The ICS343MIPT is not RoHS compliant.
Sign in to ask questions about the IDT ICS343MIPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS343MIPT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS343MIPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
