The IDT VersaClock single clock PLL operates at a maximum frequency of 200MHz and is RoHS compliant. It is packaged in a 2500-count tape and reel format with a surface mount SSOP package. The device is designed to function within an operating temperature range of -40°C to 85°C.
IDT ICS345RIPLFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.