The ICS345RPLFT is a 200MHz clock input phase-locked loop (PLL) from IDT. It is packaged in a surface mount SSOP package and is suitable for operation over a temperature range of 0°C to 70°C. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel. The PLL function is enabled, allowing for precise clock generation and synchronization. This device is suitable for use in a variety of applications, including clock generation and data synchronization.
Checking distributor stock and pricing after the page loads.
IDT ICS345RPLFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | VersaClock™ |
| RoHS | Compliant |
No datasheet is available for this part.