
The ICS345RPT is a single PLL circuit with a clock input, operating over a temperature range of 0°C to 70°C. It is available in a 2500-piece tape and reel package with an SSOP case. The device is not RoHS compliant. It features a maximum operating frequency of 200MHz.
Sign in to ask questions about the IDT ICS345RPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS345RPT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS345RPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.