
The ICS348RP is a single PLL clock circuit with a maximum operating frequency of 200MHz. It is packaged in a surface mount SSOP package and is suitable for use in temperatures between 0°C and 70°C. The device is available in quantities of 55 per rail or tube packaging. The PLL function is enabled, and the device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS348RP technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | VersaClock™ |
| RoHS | Not Compliant |
No datasheet is available for this part.