
The ICS3726M-02LFT is a single crystal oscillator with a maximum frequency of 36MHz. It is packaged in a SOIC package and is designed for surface mount applications. The oscillator operates within a temperature range of 0°C to 70°C. It is RoHS compliant and available in quantities of 2500 per reel.
IDT ICS3726M-02LFT technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 36MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
