
The IDT ICS409MLF is a single crystal oscillator with a maximum frequency of 80MHz. It is packaged in a surface mount SOIC package and operates over a temperature range of 0 to 70°C. The oscillator is RoHS compliant and available in quantities of 97 per package.
IDT ICS409MLF technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.