The ICS409MLFT is a single crystal oscillator with a maximum frequency of 80MHz. It is packaged in a surface mount SOIC package and is designed for operation over a temperature range of 0°C to 70°C. The oscillator is RoHS compliant and available in quantities of 2500 per reel. The device features a PLL and is suitable for use in a variety of applications.
Sign in to ask questions about the IDT ICS409MLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS409MLFT technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS409MLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.