
The IDT ICS409MT is a single crystal oscillator with a maximum frequency of 80MHz. It features a surface mount package and operates within a temperature range of 0°C to 70°C. The oscillator is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the IDT ICS409MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS409MT technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 80MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS409MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.