
The ICS411MLFT is a single PLL IC with a clock input, operating within a temperature range of 0 to 70°C. It is packaged in a SOIC package and is available in quantities of 2500 per reel. The device is RoHS compliant and features a maximum operating frequency of 25MHz.
IDT ICS411MLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
