
The ICS411MT is a single PLL IC with a clock input, operating over a temperature range of 0°C to 70°C. It is available in a SOIC package, suitable for surface mount applications. This device has a maximum operating frequency of 25MHz and is available in quantities of 2500 per reel. The ICS411MT is not RoHS compliant.
Sign in to ask questions about the IDT ICS411MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS411MT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS411MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.