
The IDT ICS4231M-03LF is a single PLL circuit with a clock input, operating at a maximum frequency of 33MHz. It is packaged in a surface mount SOIC package and is suitable for use in temperatures ranging from 0°C to 70°C. The device is compliant with RoHS regulations and is available in quantities of 97 per package, packaged in rail or tube formats.
IDT ICS4231M-03LF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
