IC QUAD PLL VCXO FOR HDTV 28QSOP
Checking distributor stock and pricing after the page loads.
IDT ICS477R-05 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 74.175MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.