
The ICS501AM is a single PLL circuit with a maximum operating frequency of 200MHz. It is packaged in a SOIC surface mount package and operates over a temperature range of 0°C to 70°C. The device is available in quantities of 97 and is packaged in rail/Tube packaging.
Sign in to ask questions about the IDT ICS501AM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS501AM technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | LOCO™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS501AM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.