
The ICS501AMILFT is a single PLL circuit with a clock input, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The PLL circuit has a maximum frequency of 166MHz, making it suitable for high-speed applications.
IDT ICS501AMILFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| RoHS | Compliant |
No datasheet is available for this part.
