The ICS501AMLF is a single PLL IC designed for clock input applications with a maximum frequency of 200MHz. It is packaged in a surface mount SOIC package and operates over a temperature range of 0 to 70°C. The device is RoHS compliant and available in quantities of 97 per package. The PLL function is enabled, allowing for clock multiplication and division capabilities.
IDT ICS501AMLF technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| RoHS | Compliant |
No datasheet is available for this part.