The ICS501AMLFT is a single PLL circuit from IDT, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device features a maximum clock frequency of 200MHz and is available in quantities of 2500 per reel.
Sign in to ask questions about the IDT ICS501AMLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS501AMLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS501AMLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.