
The ICS501AMT is a single PLL circuit with a clock input, operating over a temperature range of 0 to 70°C. It is packaged in a SOIC surface mount package, available in quantities of 2500 per reel. The device features a maximum operating frequency of 200MHz and is designed for use in a variety of applications.
Sign in to ask questions about the IDT ICS501AMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS501AMT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | LOCO™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS501AMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.