
The ICS501GILF is a single PLL clock circuit from IDT, packaged in a TSSOP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 5.25V. The PLL circuit has a maximum frequency of 140MHz and a maximum supply current of 20mA. The ICS501GILF is compliant with RoHS regulations and is available in a package quantity of 96, packaged in rail or tube formats.
Sign in to ask questions about the IDT ICS501GILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS501GILF technical specifications.
| Package/Case | TSSOP |
| Height | 1.5mm |
| Input | Clock |
| Length | 5mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS501GILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.