
The ICS502M is a clock input PLL IC from IDT, packaged in a SOIC package, suitable for surface mount applications. It operates over a temperature range of 0 to 70°C. The device features a maximum frequency of 190MHz and is not RoHS compliant.
Sign in to ask questions about the IDT ICS502M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS502M technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 190MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | LOCO™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS502M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.