The ICS502MLFT is a single PLL circuit with a maximum operating frequency of 190MHz. It is packaged in a surface mount SOIC package and is suitable for use in environments with operating temperatures ranging from 0°C to 70°C. The device is RoHS compliant and available on cut tape reels.
Checking distributor stock and pricing after the page loads.
IDT ICS502MLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 190MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.