
The ICS503M is a single PLL IC with a clock input, operating over a temperature range of 0 to 70°C. It is packaged in a SOIC package and is designed for surface mount applications. The device features a maximum operating frequency of 160MHz and is part of the LOCO series.
Checking distributor stock and pricing after the page loads.
IDT ICS503M technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | LOCO™ |
| RoHS | Not Compliant |
No datasheet is available for this part.