
IC PLL CLK MULTIPLIER 8-SOIC
IDT ICS503MLF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input | Clock |
| Length | 5mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | LOCO™ |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
