
The ICS507M-01ILFT is a single PLL-free oscillator with a clock input, operating within a temperature range of -40°C to 85°C. It is packaged in a SOIC surface mount package, available in quantities of 2500 per reel. This component is compliant with RoHS regulations and is suitable for use in high-frequency applications.
Sign in to ask questions about the IDT ICS507M-01ILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS507M-01ILFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS507M-01ILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
