
The ICS507M-01IT is a single PLL-free oscillator with a clock input, operating within a temperature range of -40°C to 85°C. It is packaged in a surface mount SOIC package. The oscillator has a maximum operating frequency of 200MHz. The ICS507M-01IT is available in quantities of 2500 units, packaged in tape and reel. It is not RoHS compliant.
IDT ICS507M-01IT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.