
The ICS508MI is a single PECL clock buffer with a maximum operating frequency of 250MHz. It features a SOIC-8 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The ICS508MI is not RoHS compliant and is part of the ClockBlocks series.
Sign in to ask questions about the IDT ICS508MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS508MI technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS508MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
