
The ICS508MILF is a 250MHz PECL clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC-8 package and is suitable for surface mount applications. The device has a single circuit and is available in quantities of 97. It is part of the ClockBlocks series and does not include a PLL.
IDT ICS508MILF technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | No |
| Series | ClockBlocks™ |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS508MILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
