
The ICS511M is a single PLL IC with a clock input, operating over a temperature range of 0°C to 70°C. It is packaged in a SOIC package and is mounted on the surface. The device features a maximum operating frequency of 200MHz and is available in quantities of 97 per package, packaged in rail/Tube. The ICS511M is part of the LOCO series and is not RoHS compliant.
Sign in to ask questions about the IDT ICS511M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS511M technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | LOCO™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS511M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.