
The ICS511MI is a single PLL IC with a clock input, operating over a temperature range of -40°C to 85°C. It is packaged in a SOIC package and is designed for surface mount applications. The device features a maximum operating frequency of 160MHz and is part of the LOCO series from IDT.
Sign in to ask questions about the IDT ICS511MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS511MI technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | LOCO™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS511MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.