
The ICS511MILF is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC case with dimensions of 1.5mm height, 5mm length, and 4mm width. The IC has a maximum supply current of 8mA and operates within a supply voltage range of 3.135V to 3.465V. The ICS511MILF is RoHS compliant and suitable for surface mount applications.
IDT ICS511MILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.