The ICS511MT is a single PLL device with a clock input, packaged in a SOIC surface mount package. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 200MHz. The device is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the IDT ICS511MT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS511MT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | LOCO™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS511MT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.