
The ICS512M is a single PLL IC with a clock input, operating within a temperature range of 0 to 70°C. It is packaged in a SOIC package and is designed for surface mount applications. The device features a maximum operating frequency of 200MHz and is part of the LOCO series.
Sign in to ask questions about the IDT ICS512M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS512M technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | LOCO™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS512M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
