The ICS512MLFT is a single oscillator circuit with a clock input, operating at a maximum frequency of 200MHz. It is packaged in a surface mount SOIC package and is suitable for use in environments with temperatures ranging from 0°C to 70°C. The device is compliant with RoHS regulations and is available on a cut tape. The oscillator is designed for use with a 5V voltage supply.
IDT ICS512MLFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.