
The ICS513M is a single PLL IC with a clock input, operating within a temperature range of 0 to 70°C. It is packaged in a surface mount SOIC package. The device is not RoHS compliant. It is available in a quantity of 97 per package, packaged in a rail or tube format.
Sign in to ask questions about the IDT ICS513M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS513M technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | LOCO™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS513M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
