
The ICS525R-02I is a single clock oscillator from IDT with a maximum operating frequency of 250MHz. It is packaged in a surface mount SSOP package and has an operating temperature range of -40°C to 85°C. This oscillator is not RoHS compliant and is available in a quantity of 48 per rail or tube packaging.
Sign in to ask questions about the IDT ICS525R-02I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS525R-02I technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | OSCaR™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS525R-02I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.