The ICS525R-02ILF is a surface mount IC packaged in a QSOP with a height of 1.5mm and dimensions of 10mm in length and 4mm in width. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The IC has a maximum supply current of 8mA and can handle supply voltages between 3V and 5.5V.
IDT ICS525R-02ILF technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.