PLL Clock Multiplier Single 28-Pin QSOP T/R
IDT ICS525R-02ILFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.