
The ICS525R-02LF is a single PLL IC with a maximum frequency of 250MHz. It is packaged in a 48-count SSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
IDT ICS525R-02LF technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | OSCaR™ |
| RoHS | Compliant |
No datasheet is available for this part.