
The ICS525R-02LFT is a single PLL circuit with a clock input, operating over a temperature range of 0°C to 70°C. It is packaged in a surface mount SSOP package, available in quantities of 2500 per reel. The device is RoHS compliant and features a maximum operating frequency of 250MHz.
IDT ICS525R-02LFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | OSCaR™ |
| RoHS | Compliant |
No datasheet is available for this part.
