
The ICS525R-03I is a single PLL clock buffer with a PECL input and a maximum operating frequency of 250MHz. It is available in a 48-count SSOP package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The ICS525R-03I is part of the OSCaR series from IDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS525R-03I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS525R-03I technical specifications.
| Package/Case | SSOP |
| Input | PECL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | OSCaR™ |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS525R-03I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.