
IDT ICS525R-03ILF technical specifications.
| Package/Case | QSOP |
| Height | 1.5mm |
| Input | PECL |
| Length | 10mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | OSCaR™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ICS525R-03ILF to view detailed technical specifications.
No datasheet is available for this part.