The ICS525R-04I is a single PLL IC from IDT with a maximum operating frequency of 200MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. The ICS525R-04I is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT ICS525R-04I technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Series | ClockBlocks™ |
| RoHS | Not Compliant |
No datasheet is available for this part.