
The ICS525RI-11LFT is a single PLL IC with a clock input, operating over a temperature range of -40°C to 85°C. It is packaged in a surface mount SSOP package and is available in quantities of 2500 per reel. The device is RoHS compliant and features a maximum operating frequency of 35MHz.
IDT ICS525RI-11LFT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 35MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.