
The ICS527R-01T is a single PLL circuit with a clock input, featuring a maximum operating frequency of 160MHz. It is designed for surface mount applications and is packaged in a tape and reel format with 2500 units per reel. The device operates over a temperature range of 0°C to 70°C. It does not comply with RoHS regulations.
Sign in to ask questions about the IDT ICS527R-01T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS527R-01T technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS527R-01T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.