IC CLOCK SLICER ZD BUFFER 28SSOP
Checking distributor stock and pricing after the page loads.
IDT ICS527R-02I technical specifications.
| Package/Case | LQFP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | TurboClock™ Plus |
| RoHS | Not Compliant |
No datasheet is available for this part.