
The ICS542MI from IDT is a single CMOS input IC with a maximum operating frequency of 156MHz. It is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C. The IC is available in a SOIC package, typically packaged in a rail or tube format with 97 units per package. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT ICS542MI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT ICS542MI technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 156MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ICS542MI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.